Adafruit 2746 Bluefruit LE Shield
Adafruit 2746 Bluefruit LE Shield makes it easy to add BLUETOOTH® Low Energy (BLE) connectivity to any Arduino-based design. The Bluefruit LE Shield connects to the Arduino or a compatible microcontroller board using the hardware SPI-interface (MISO, MOSI, SCK) plus a chip select-line, interrupt-line, and reset. The Bluefruit acts as a data pipe that can transparently transmit back and forth from the iOS or Android device. The Bluefruit LE Shield features Arm® Cortex® M0 core running at 16MHz, with 256KB Flash memory, 32KB SRAM, and an easy AT command set.Features
- ARM Cortex M0 core running at 16MHz
- 256KB flash memory
- 32KB SRAM
- Transport SPI at 4MHz with HW IRQ (5 pins required)
- 5V-safe inputs
- Easy to add BLE connectivity to the Arduino
- Onboard 3.3V voltage regulation
- Bootloader with support for safe OTA firmware updates
- Easy AT command set to get up and run quickly
- 67.1mm x 51.7mm x 10mm dimensions
Videos
Dimensions
Veröffentlichungsdatum: 2018-07-18
| Aktualisiert: 2022-09-15